Part Details for AP40-4395URP0000AN by Sifam Tinsley Precision Instrumentation Ltd
Overview of AP40-4395URP0000AN by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP40-4395URP0000AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1497
|
Newark | Digital Meter, Multifunction, 60-300V, No. Of Digits/Alpha:-, Meter Function:Multifunction, Meter Range:-, Digit Height:-, Panel Cutout Height:85.9Mm, Panel Cutout Width:85.9Mm, Supply Voltage Min:60V, Supply Voltage Max:300V Rohs Compliant: Yes |Sifam Tinsley AP40-4395URP0000AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$250.0000 | Buy Now |
DISTI #
2543-AP40-4395URP0000AN-ND
|
DigiKey | MULTI METER 1-5A/440V LCD PNL MT Min Qty: 1 Lead time: 3 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$250.0000 | Buy Now |