Part Details for AP4008SD by ShenZhen Quan Li Semiconductor Co Ltd
Overview of AP4008SD by ShenZhen Quan Li Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP4008SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 10A 17m��@20V,10A 2 N-Channel SOP-8 MOSFETs ROHS | 3870 |
|
$0.1558 / $0.2493 | Buy Now |