Part Details for AP4305UKTR-G1 by Diodes Incorporated
Overview of AP4305UKTR-G1 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP4305UKTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP4305UKTR-G1DI-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-6 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0653 / $0.0940 | Buy Now |
DISTI #
AP4305UKTR-G1
|
Avnet Americas | Constant Voltage and Current Controller 6-Pin SOT-23 T/R - Tape and Reel (Alt: AP4305UKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0534 / $0.0631 | Buy Now |
DISTI #
621-AP4305UKTR-G1
|
Mouser Electronics | AC/DC Converters SMPS CC/CV Cont 1.21V 0.5mA RoHS: Compliant | 2864 |
|
$0.0650 / $0.4200 | Buy Now |
DISTI #
AP4305UKTR-G1
|
TME | IC: PMIC, CV/CC controller, SOT26, Uin: -0.3÷18V, Uoper: 2.5÷18V Min Qty: 5 | 0 |
|
$0.0760 / $0.1530 | RFQ |