Part Details for AP431SBN1TR-G1 by Diodes Incorporated
Overview of AP431SBN1TR-G1 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AP431SBN1TR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5752
|
Newark | Voltage Reference, 2.5-36V, Sot-23 Rohs Compliant: Yes |Diodes Inc. AP431SBN1TR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.1220 / $0.4990 | Buy Now |
DISTI #
31-AP431SBN1TR-G1TR-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
12000 In Stock |
|
$0.0759 / $0.1051 | Buy Now |
DISTI #
AP431SBN1TR-G1
|
Avnet Americas | VREG Shunt Regulator SOT23 T&R 3K - Tape and Reel (Alt: AP431SBN1TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0573 / $0.0677 | Buy Now |
DISTI #
621-AP431SBN1TR-G1
|
Mouser Electronics | Voltage References VREG Shunt Regulator RoHS: Compliant | 8966 |
|
$0.0830 / $0.4800 | Buy Now |
|
Future Electronics | AP431S, 2.5 V to 36 V, Voltage References VREG Shunt Regulator, SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 45000Reel |
|
$0.0814 / $0.0902 | Buy Now |
|
Future Electronics | AP431S, 2.5 V to 36 V, Voltage References VREG Shunt Regulator, SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0814 / $0.0902 | Buy Now |
DISTI #
AP431SBN1TR-G1
|
TME | IC: voltage reference source, 2.5V, ±1%, SOT23, reel,tape, 100mA Min Qty: 5 | 2275 |
|
$0.0850 / $0.1710 | Buy Now |
DISTI #
AP431SBN1TR-G1
|
Avnet Asia | VREG Shunt Regulator SOT23 T&R 3K (Alt: AP431SBN1TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0494 / $0.0553 | Buy Now |
DISTI #
AP431SBN1TR-G1
|
Avnet Silica | VREG Shunt Regulator SOT23 T&R 3K (Alt: AP431SBN1TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1057 | Buy Now |
Part Details for AP431SBN1TR-G1
AP431SBN1TR-G1 CAD Models
AP431SBN1TR-G1 Part Data Attributes
|
AP431SBN1TR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP431SBN1TR-G1
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 43.636 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |