Part Details for AP431SHBN1TR-G1 by Diodes Incorporated
Overview of AP431SHBN1TR-G1 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP431SHBN1TR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP431SHBN1TR-G1CT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2730 In Stock |
|
$0.0759 / $0.4700 | Buy Now |
DISTI #
AP431SHBN1TR-G1
|
Avnet Americas | VREG Shunt Regulator SOT23 T&R 3K - Tape and Reel (Alt: AP431SHBN1TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 663000 Factory Stock |
|
$0.0573 / $0.0677 | Buy Now |
DISTI #
621-AP431SHBN1TR-G1
|
Mouser Electronics | Voltage References VREG Shunt Regulator RoHS: Compliant | 6089 |
|
$0.0720 / $0.4700 | Buy Now |
|
Future Electronics | AP431S LOW CATHODE CURRENT ADJ PRECISION SHUNT REG 2.495V/1.0%, SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0765 / $0.0848 | Buy Now |
|
Future Electronics | AP431S LOW CATHODE CURRENT ADJ PRECISION SHUNT REG 2.495V/1.0%, SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0765 / $0.0848 | Buy Now |
DISTI #
AP431SHBN1TR-G1
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23, reel,tape, 100mA Min Qty: 5 | 0 |
|
$0.0840 / $0.1700 | RFQ |
DISTI #
AP431SHBN1TR-G1
|
Avnet Silica | VREG Shunt Regulator SOT23 T&R 3K (Alt: AP431SHBN1TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 2.5V36V 1% 100mA Adjustable SOT-23 Voltage References ROHS | 100 |
|
$0.0824 / $0.1466 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0911 / $0.0979 | Buy Now |
Part Details for AP431SHBN1TR-G1
AP431SHBN1TR-G1 CAD Models
AP431SHBN1TR-G1 Part Data Attributes:
|
AP431SHBN1TR-G1
Diodes Incorporated
Buy Now
|
Compare Parts:
AP431SHBN1TR-G1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |