Part Details for AP4822QD by ShenZhen Quan Li Semiconductor Co Ltd
Overview of AP4822QD by ShenZhen Quan Li Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP4822QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 8A 15m��@10V,8A 2.5W 2.5V@250uA 2 N-Channel PMPAK(3x3) MOSFETs ROHS | 5710 |
|
$0.1488 / $0.2157 | Buy Now |