Part Details for AP4D200TZBE by C&K
Overview of AP4D200TZBE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP4D200TZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5655
|
Newark | Pb Switch, Spst-No, 0.125A/125Vac, Panel, Product Range:Ap Series, Panel Cutout Diameter:13.8Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Domed, Actuator/Cap Colour:Black Rohs Compliant: Yes |C&k Components AP4D200TZBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$12.1400 / $13.1500 | Buy Now |
DISTI #
CKN9987-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.125A 125V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1185 In Stock |
|
$9.8600 / $16.1700 | Buy Now |
DISTI #
611-AP4D200TZBE
|
Mouser Electronics | Pushbutton Switches 4 NT Dome Blk Cap No ILLUM,Solder Lug RoHS: Compliant | 145 |
|
$9.8600 / $14.9900 | Buy Now |
DISTI #
70272239
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM, Blk Rnd Dome Act, Non-Illum,125mA,24VDC, Solder | C&K AP4D200TZBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14 |
|
$11.6200 / $15.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$19.8400 | Buy Now |
DISTI #
69724579
|
Verical | Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2233 | Americas - 245 |
|
$13.0909 / $19.3041 | Buy Now |
DISTI #
AP4D200TZBE
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.4A/32VAC, 0.2A/24VDC, IP67 Min Qty: 80 | 0 |
|
$12.5000 | RFQ |
DISTI #
000000000003134943
|
Sager | Pushbutton Switches 4 NT Dome Blk Cap No ILLUM,Solder Lug Min Qty: 80 | 0 |
|
$10.5200 / $11.2700 | Buy Now |
Part Details for AP4D200TZBE
AP4D200TZBE CAD Models
AP4D200TZBE Part Data Attributes
|
AP4D200TZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
AP4D200TZBE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.2A, 24VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 14 Weeks | |
Actuator Color | CLEAR | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 2.032 mm | |
Actuator Type | DOME/CONVEX TYPE | |
Body Height | 16.35 mm | |
Body Length or Diameter | 12.35 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |