Part Details for AP4E207TZBE by C&K
Overview of AP4E207TZBE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP4E207TZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5710
|
Newark | Ap4E207Tzbe |C&k Components AP4E207TZBE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8300 / $19.0900 | Buy Now |
DISTI #
CKN9996-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.125A 125V Min Qty: 80 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.3235 | Buy Now |
DISTI #
611-AP4E207TZBE
|
Mouser Electronics | Pushbutton Switches 4 NT Blk Cap Blu LED Threaded Bushing RoHS: Compliant | 0 |
|
$16.0200 / $16.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$16.3600 | Buy Now |
DISTI #
AP4E207TZBE
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.4A/32VAC, 0.2A/24VDC, IP67 Min Qty: 80 | 0 |
|
$16.4100 | RFQ |
DISTI #
000000000003166375
|
Sager | Pushbutton Switches 4 NT Blk Cap Blu LED Threaded Bushing Min Qty: 80 | 0 |
|
$13.9000 / $14.4800 | Buy Now |
Part Details for AP4E207TZBE
AP4E207TZBE CAD Models
AP4E207TZBE Part Data Attributes
|
AP4E207TZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
AP4E207TZBE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.2A, 24VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 14 Weeks | |
Actuator Color | CLEAR | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 2.032 mm | |
Actuator Type | EXTENDED DOME TYPE | |
Body Height | 16.35 mm | |
Body Length or Diameter | 12.35 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | BLUE LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |