Part Details for AP4KE120CA-G by Comchip Technology Corporation Ltd
Overview of AP4KE120CA-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AP4KE120CA-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Trans Voltage Suppressor Diode RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for AP4KE120CA-G
AP4KE120CA-G CAD Models
AP4KE120CA-G Part Data Attributes:
|
AP4KE120CA-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
AP4KE120CA-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |