-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP64100QSP-13CT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 1A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5187 In Stock |
|
$0.6074 / $1.5700 | Buy Now |
DISTI #
AP64100QSP-13
|
Avnet Americas | Converter DC to DC Single Step-Down 3.8V to 40V 8-Pin SOIC EP T/R - Tape and Reel (Alt: AP64100QSP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.5826 / $0.6883 | Buy Now |
DISTI #
621-AP64100QSP-13
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck SO-8EP T&R 4K RoHS: Compliant | 104039 |
|
$0.6200 / $1.5700 | Buy Now |
|
Future Electronics | Switching Voltage Regulators DCDC Conv HV Buck SO-8EP TR 4K AUTOMOTIVE GRADE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.6270 | Buy Now |
DISTI #
AP64100QSP-13
|
TME | IC: PMIC, DC/DC converter, Uin: 3.8÷40VDC, Uout: 0.8÷40VDC, 1A, 88% Min Qty: 1 | 0 |
|
$0.8800 / $1.3300 | RFQ |
DISTI #
AP64100QSP-13
|
Avnet Silica | Converter DC to DC Single Step-Down 3.8V to 40V 8-Pin SOIC EP T/R (Alt: AP64100QSP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP64100QSP-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP64100QSP-13
Diodes Incorporated
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |