Part Details for AP64102QSP-13 by Diodes Incorporated
Overview of AP64102QSP-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for AP64102QSP-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP64102QSP-13CT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 1A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5788 In Stock |
|
$0.6074 / $1.5700 | Buy Now |
DISTI #
AP64102QSP-13
|
Avnet Americas | Converter DC to DC Single Step-Down 3.8V to 40V 8-Pin SOIC EP T/R - Tape and Reel (Alt: AP64102QSP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.5826 / $0.6883 | Buy Now |
DISTI #
621-AP64102QSP-13
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck SO-8EP T&R 4K RoHS: Compliant | 2888 |
|
$0.6070 / $1.5700 | Buy Now |
|
Future Electronics | AP64102 Series 0.8V 1 Output 1A Adjustable Buck Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$0.6750 / $0.9100 | Buy Now |
DISTI #
AP64102QSP-13
|
Avnet Silica | Converter DC to DC Single Step-Down 3.8V to 40V 8-Pin SOIC EP T/R (Alt: AP64102QSP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$1.0400 | Buy Now |
Part Details for AP64102QSP-13
AP64102QSP-13 CAD Models
AP64102QSP-13 Part Data Attributes
|
AP64102QSP-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP64102QSP-13
Diodes Incorporated
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |