Part Details for AP7115-18SEG-7 by Diodes Incorporated
Overview of AP7115-18SEG-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7115-18SEG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7115-18SEG-7DI-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT353 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0883 / $0.1138 | Buy Now |
DISTI #
AP7115-18SEG-7
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-353 T/R - Tape and Reel (Alt: AP7115-18SEG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0588 / $0.0694 | Buy Now |
DISTI #
621-AP7115-18SEG-7
|
Mouser Electronics | LDO Voltage Regulators LDO SNGL OUTPT 150mA 220mV 2.5-5.5V RoHS: Compliant | 0 |
|
$0.0980 / $0.4100 | Order Now |
|
Future Electronics | AP7115 Series 150 mA 1.8 V Fixed Output Surface Mount CMOS LDO Regulator-SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0900 / $0.0997 | Buy Now |
|
Future Electronics | AP7115 Series 150 mA 1.8 V Fixed Output Surface Mount CMOS LDO Regulator-SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0900 / $0.0997 | Buy Now |
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5 | 6850 |
|
$0.0861 / $0.1986 | Buy Now |
DISTI #
AP7115-18SEG-7
|
Avnet Silica | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-353 T/R (Alt: AP7115-18SEG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1052 | Buy Now |
Part Details for AP7115-18SEG-7
AP7115-18SEG-7 CAD Models
AP7115-18SEG-7 Part Data Attributes
|
AP7115-18SEG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7115-18SEG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 1.8V, 0.3V Dropout, PDSO5, SOT-353, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.016092% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |