Part Details for AP7115-18WG-7 by Diodes Incorporated
Overview of AP7115-18WG-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7115-18WG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7115-18WG-7-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT25 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1528 / $0.1850 | Buy Now |
DISTI #
AP7115-18WG-7
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7115-18WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.1068 / $0.1261 | Buy Now |
DISTI #
621-AP7115-18WG-7
|
Mouser Electronics | LDO Voltage Regulators LDO 2.5V-5.5V 1.8V 150MA 220MV RoHS: Compliant | 0 |
|
$0.1690 / $0.5300 | Order Now |
|
Future Electronics | AP7115 Series 5.5 V 150 mA Low Dropout Linear Regulator with Shutdown - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1580 / $0.1690 | Buy Now |
|
Future Electronics | AP7115 Series 5.5 V 150 mA Low Dropout Linear Regulator with Shutdown - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1580 / $0.1690 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.1540 / $0.7700 | Buy Now | |
DISTI #
AP7115-18WG-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.15A, SOT25, SMD Min Qty: 3 | 0 |
|
$0.1580 / $0.2830 | RFQ |
DISTI #
AP7115-18WG-7
|
Avnet Silica | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-25 T/R (Alt: AP7115-18WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1788 / $0.1932 | Buy Now |
Part Details for AP7115-18WG-7
AP7115-18WG-7 CAD Models
AP7115-18WG-7 Part Data Attributes
|
AP7115-18WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7115-18WG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 1.8V, 0.3V Dropout, CMOS, PDSO5, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 5.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for AP7115-18WG-7
This table gives cross-reference parts and alternative options found for AP7115-18WG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7115-18WG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76050DBVR | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | AP7115-18WG-7 vs TPS76050DBVR |
ADP3308ART-2.85-RL | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | AP7115-18WG-7 vs ADP3308ART-2.85-RL |
TPS76150DBVTG4 | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | AP7115-18WG-7 vs TPS76150DBVTG4 |
LP2980IM5-2.7 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | AP7115-18WG-7 vs LP2980IM5-2.7 |
NCP603SN250T1G | LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 2.5 V, TSOP-5, 3000-REEL | onsemi | AP7115-18WG-7 vs NCP603SN250T1G |
LP2985AIBPX-1.8/NOPB | 1.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | AP7115-18WG-7 vs LP2985AIBPX-1.8/NOPB |
LP2982IM5X-3.6 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | AP7115-18WG-7 vs LP2982IM5X-3.6 |
LP2980IM5X-2.5/NOPB | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | AP7115-18WG-7 vs LP2980IM5X-2.5/NOPB |
LMS5214IMGX-2.8/NOPB | Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CMOS, PDSO5 | National Semiconductor Corporation | AP7115-18WG-7 vs LMS5214IMGX-2.8/NOPB |
LP2982AIM5-4.0/NOPB | 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | AP7115-18WG-7 vs LP2982AIM5-4.0/NOPB |