-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, PDSO5, SOT-353, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4742
|
Newark | Ldo, Fixed, 2.5V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7115-25SEG-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3772 |
|
$0.1400 | Buy Now |
DISTI #
AP7115-25SEGDICT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19647 In Stock |
|
$0.0854 / $0.4000 | Buy Now |
DISTI #
AP7115-25SEG-7
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-353 T/R - Tape and Reel (Alt: AP7115-25SEG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0588 / $0.0694 | Buy Now |
DISTI #
621-AP7115-25SEG-7
|
Mouser Electronics | LDO Voltage Regulators LDO SNGLE OUTPUT 150MA 220MV 2.5-5.5V RoHS: Compliant | 5666 |
|
$0.0980 / $0.3900 | Buy Now |
DISTI #
70551084
|
RS | 150mA 2.5V LDO Regulator Shutdown SOT353 | Diodes Inc AP7115-25SEG-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 | RFQ |
|
Future Electronics | AP7115 Series 2.5 V 150 mA Fixed Low Dropout Linear Regulator - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0900 / $0.1020 | Buy Now |
DISTI #
AP7115-25SEG-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 0.15A, SOT353, SMD Min Qty: 1 | 2855 |
|
$0.0990 / $0.3580 | Buy Now |
DISTI #
ICSPR9479
|
Rutronik | LDO VREG 2.5V 150mA SOT353 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0786 / $0.1009 | Buy Now |
DISTI #
AP7115-25SEG-7
|
Avnet Silica | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-353 T/R (Alt: AP7115-25SEG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 2.5V 150MA SOT353 | 3008 |
|
$0.0953 / $0.1702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP7115-25SEG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7115-25SEG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, PDSO5, SOT-353, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-353 | |
Package Description | SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.02235% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AP7115-25SEG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7115-25SEG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS71725DCKRG4 | 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 | Texas Instruments | AP7115-25SEG-7 vs TPS71725DCKRG4 |
TPS71725DCKR | 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 | Texas Instruments | AP7115-25SEG-7 vs TPS71725DCKR |
TPS71725DCKT | 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 | Texas Instruments | AP7115-25SEG-7 vs TPS71725DCKT |