Part Details for AP7115-35WG-7 by Diodes Incorporated
Overview of AP7115-35WG-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7115-35WG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7115-35WG-7-ND
|
DigiKey | IC REG LINEAR 3.5V 150MA SOT25 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1623 / $0.2033 | Buy Now |
DISTI #
AP7115-35WG-7
|
Avnet Americas | LDO Regulator Pos 3.5V 0.15A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7115-35WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1649 | Buy Now |
DISTI #
621-AP7115-35WG-7
|
Mouser Electronics | LDO Voltage Regulators LDO 2.5V-5.5V 3.5V 150MA 220MV RoHS: Compliant | 0 |
|
$0.1690 / $0.5300 | Order Now |
|
Future Electronics | 0 to 5.5 Vin 3.5 Vout 150 mA SMT Linear Voltage Regulator - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1590 / $0.1700 | Buy Now |
|
Future Electronics | 0 to 5.5 Vin 3.5 Vout 150 mA SMT Linear Voltage Regulator - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1700 | Buy Now |
|
LCSC | 70dB(1kHz) 150mA Fixed 3.5V Positive electrode 5.5V SOT-25-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 45 |
|
$0.1769 / $0.1864 | Buy Now |
Part Details for AP7115-35WG-7
AP7115-35WG-7 CAD Models
AP7115-35WG-7 Part Data Attributes
|
AP7115-35WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7115-35WG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 3.5V, 0.3V Dropout, CMOS, PDSO5, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 5.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00525% | |
Load Regulation-Max | 0.03129% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.57 V | |
Output Voltage1-Min | 3.43 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for AP7115-35WG-7
This table gives cross-reference parts and alternative options found for AP7115-35WG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7115-35WG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM1320DN | Fixed Positive LDO Regulator, 3.5V, 0.25V Dropout, BIPolar, PDSO5, SOT-25A, 5 PIN | Mitsumi Electric Co Ltd | AP7115-35WG-7 vs MM1320DN |
NJM2871AF35 | Fixed Positive LDO Regulator, 3.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | AP7115-35WG-7 vs NJM2871AF35 |
NCP603SN350T1G | LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 3.5 V, TSOP-5, 3000-REEL | onsemi | AP7115-35WG-7 vs NCP603SN350T1G |
NJM2872F35 | Fixed Positive LDO Regulator, 3.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | AP7115-35WG-7 vs NJM2872F35 |
PQ1X351M2ZPH | Fixed Positive LDO Regulator, 3.5V, 0.4V Dropout, PDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5 | Sharp Corp | AP7115-35WG-7 vs PQ1X351M2ZPH |
LD2982BM35R | 3.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | AP7115-35WG-7 vs LD2982BM35R |
LK112SM35TR | 3.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | AP7115-35WG-7 vs LK112SM35TR |
S-1165B35MC-N6UTFG | Fixed Positive LDO Regulator, 3.5V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | AP7115-35WG-7 vs S-1165B35MC-N6UTFG |
LD2985AM35R | 3.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | AP7115-35WG-7 vs LD2985AM35R |
NJM2872AF35 | Fixed Positive LDO Regulator, 3.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | AP7115-35WG-7 vs NJM2872AF35 |