-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4750
|
Newark | Ldo, Adj, 3.3V, 1.5A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7173-FNG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1781 |
|
$0.6790 / $1.4200 | Buy Now |
DISTI #
AP7173-FNG-7DICT-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 10DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24831 In Stock |
|
$0.4923 / $1.3100 | Buy Now |
DISTI #
AP7173-FNG-7
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin DFN EP T/R - Tape and Reel (Alt: AP7173-FNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2269 / $0.2681 | Buy Now |
DISTI #
621-AP7173-FNG-7
|
Mouser Electronics | LDO Voltage Regulators 1.5V LDO RoHS: Compliant | 6896 |
|
$0.4920 / $0.9300 | Buy Now |
DISTI #
70437433
|
RS | LDO Regulator Pos 0.8V to 3.3V 1.5A 1 | Diodes Inc AP7173-FNG-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 | RFQ |
|
Future Electronics | AP7173 Series 1.5 A Adjustable Surface Mount Voltage Regulator - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.4500 / $0.4700 | Buy Now |
|
Future Electronics | AP7173 Series 1.5 A Adjustable Surface Mount Voltage Regulator - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4500 / $0.4700 | Buy Now |
|
Bristol Electronics | 14587 |
|
RFQ | ||
DISTI #
AP7173-FNG-7
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1÷5.5V, 1.5A, DFN10 Min Qty: 1 | 2997 |
|
$0.4050 / $0.8500 | Buy Now |
DISTI #
AP7173-FNG-7
|
Avnet Asia | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin DFN EP T/R (Alt: AP7173-FNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy