Part Details for AP725 100R F by Arcol
Overview of AP725 100R F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP725 100R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7148
|
Newark | Resistor, 100R, 1%, 250V, To-263, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:20W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Ap725 Series Rohs Compliant: Yes |Arcol AP725 100R F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.7750 | Buy Now |
DISTI #
71430008
|
RS | Resistors AP725 Series Low Inductance Power Rating 2W Resistance 100 Ohms | ARCOL AP725 100R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 |
|
$4.5800 / $5.1100 | Buy Now |
Part Details for AP725 100R F
AP725 100R F CAD Models
AP725 100R F Part Data Attributes:
|
AP725 100R F
Arcol
Buy Now
|
Compare Parts:
AP725 100R F
Arcol
|
Samacsys Manufacturer | Arcol |