Part Details for AP7315-18FS4-7B by Diodes Incorporated
Overview of AP7315-18FS4-7B by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7315-18FS4-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7315-18FS4-7B-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 4DFN Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1260 / $0.1361 | Buy Now |
DISTI #
AP7315-18FS4-7B
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7315-18FS4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-AP7315-18FS4-7B
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 0 |
|
$0.1430 | Order Now |
DISTI #
AP7315-18FS4-7B
|
Avnet Asia | LDO Regulator Pos 1.8V 0.15A 4-Pin X2-DFN T/R (Alt: AP7315-18FS4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP7315-18FS4-7B
|
Avnet Silica | LDO Regulator Pos 1.8V 0.15A 4-Pin X2-DFN T/R (Alt: AP7315-18FS4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0896 | Buy Now |