Part Details for AP7331-10SNG-7 by Diodes Incorporated
Overview of AP7331-10SNG-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7331-10SNG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7331-10SNG-7DI-ND
|
DigiKey | IC REG LINEAR 1V 300MA 6DFN2020 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1326 / $0.1644 | Buy Now |
DISTI #
AP7331-10SNG-7
|
Avnet Americas | LDO Regulator Pos 1V 0.3A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP7331-10SNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0911 / $0.1077 | Buy Now |
DISTI #
621-AP7331-10SNG-7
|
Mouser Electronics | LDO Voltage Regulators LDO DFN2020-6 1.0V/300MA RoHS: Compliant | 0 |
|
$0.1500 / $0.4700 | Order Now |
|
Bristol Electronics | 2980 |
|
RFQ | ||
|
Quest Components | 2384 |
|
$0.2122 / $0.5305 | Buy Now | |
DISTI #
AP7331-10SNG-7
|
Avnet Americas | LDO Regulator Pos 1V 0.3A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP7331-10SNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0911 / $0.1077 | Buy Now |
DISTI #
AP7331-10SNG-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1V, 0.3A, DFN6, SMD, ±2% Min Qty: 5 | 0 |
|
$0.1350 / $0.1830 | RFQ |
DISTI #
AP7331-10SNG-7
|
Avnet Americas | LDO Regulator Pos 1V 0.3A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP7331-10SNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0911 / $0.1077 | Buy Now |
DISTI #
AP7331-10SNG-7
|
Avnet Silica | LDO Regulator Pos 1V 0.3A 6-Pin DFN EP T/R (Alt: AP7331-10SNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1542 | Buy Now |