Part Details for AP7331-33WG-7 by Diodes Incorporated
Overview of AP7331-33WG-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AP7331-33WG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4772
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7331-33WG-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4510 |
|
$0.1770 / $0.5290 | Buy Now |
DISTI #
AP7331-33WG-7DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14719 In Stock |
|
$0.1086 / $0.4900 | Buy Now |
DISTI #
AP7331-33WG-7
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7331-33WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 237000 Factory Stock |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-AP7331-33WG-7
|
Mouser Electronics | LDO Voltage Regulators LDO SOT-25 3.3V/300MA RoHS: Compliant | 26628 |
|
$0.1200 / $0.4900 | Buy Now |
DISTI #
70550379
|
RS | Voltage Regulators, LDO, LDO SOT-25 3.3V/300MA | Diodes Inc AP7331-33WG-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 | RFQ |
|
Future Electronics | AP7331 Series 3.3 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-753 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1110 / $0.1210 | Buy Now |
|
Future Electronics | AP7331 Series 3.3 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-753 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1180 | Buy Now |
|
Future Electronics | AP7331 Series 3.3 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-753 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1180 | Buy Now |
|
Future Electronics | AP7331 Series 3.3 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-753 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1180 | Buy Now |
|
Bristol Electronics | 1326 |
|
RFQ |
Part Details for AP7331-33WG-7
AP7331-33WG-7 CAD Models
AP7331-33WG-7 Part Data Attributes
|
AP7331-33WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7331-33WG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO5, GREEN, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | GREEN, SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for AP7331-33WG-7
This table gives cross-reference parts and alternative options found for AP7331-33WG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7331-33WG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M8202B33TA5EX | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | Diodes Incorporated | AP7331-33WG-7 vs PT7M8202B33TA5EX |
MCP1824T-3302E/OT | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | AP7331-33WG-7 vs MCP1824T-3302E/OT |
NCP703SN33T1G | LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 3.3V, TSOP-5, TSOP-5, 3000-REEL | onsemi | AP7331-33WG-7 vs NCP703SN33T1G |
TLV70233DBVT | 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | AP7331-33WG-7 vs TLV70233DBVT |
PT7M8202A33TA5EX | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | Pericom Semiconductor Corporation | AP7331-33WG-7 vs PT7M8202A33TA5EX |
PT7M8202B33TA5EX | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | Pericom Semiconductor Corporation | AP7331-33WG-7 vs PT7M8202B33TA5EX |