Part Details for AP7343-30W5-7 by Diodes Incorporated
Overview of AP7343-30W5-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7343-30W5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7343-30W5-7-ND
|
DigiKey | IC REG LINEAR 3V 300MA SOT25 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.1202 / $0.1490 | Buy Now |
DISTI #
AP7343-30W5-7
|
Avnet Americas | LDO CMOS LOWCURR SOT25 T&R 3K - Tape and Reel (Alt: AP7343-30W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0818 / $0.0967 | Buy Now |
DISTI #
621-AP7343-30W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 0 |
|
$0.1200 / $0.4300 | Order Now |
|
Bristol Electronics | 1934 |
|
RFQ | ||
|
Quest Components | 1547 |
|
$0.1920 / $0.9600 | Buy Now | |
DISTI #
AP7343-30W5-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 0.3A, SOT25, SMD, ±1% Min Qty: 5 | 0 |
|
$0.1270 / $0.1780 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2350 |
|
RFQ |