-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9897
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Sot-25-5, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.25V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Rohs Compliant: Yes |Diodes Inc. AP7343-33W5-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1730 | Buy Now |
DISTI #
AP7343-33W5-7DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15814 In Stock |
|
$0.1202 / $0.4200 | Buy Now |
DISTI #
AP7343-33W5-7
|
Avnet Americas | LDO Regulator Pos 3.3V 300mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7343-33W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000102000 Factory Stock |
|
$0.0782 | Buy Now |
DISTI #
621-AP7343-33W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 10886 |
|
$0.1160 / $0.4200 | Buy Now |
|
Future Electronics | 3.3V 300mA Positive Fixed 1 Output Linear Voltage Regulator IC - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1120 / $0.1170 | Buy Now |
DISTI #
AP7343-33W5-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.3A, SOT25, SMD Min Qty: 5 | 0 |
|
$0.1100 / $0.1550 | RFQ |
DISTI #
AP7343-33W5-7
|
Avnet Asia | LDO Regulator Pos 3.3V 300mA 5-Pin SOT-25 T/R (Alt: AP7343-33W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0803 / $0.0898 | Buy Now |
DISTI #
AP7343-33W5-7
|
Avnet Silica | LDO Regulator Pos 3.3V 300mA 5-Pin SOT-25 T/R (Alt: AP7343-33W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 75dB(1kHz) 300mA null 3.3V Positive electrode 5.25V SOT-25 Linear Voltage Regulators (LDO) ROHS | 710 |
|
$0.1211 / $0.2212 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1128 / $0.1209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy