Part Details for AP7343D-30FS4-7B by Diodes Incorporated
Overview of AP7343D-30FS4-7B by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7343D-30FS4-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7343D-30FS4-7BDICT-ND
|
DigiKey | IC REG LINEAR 3V 300MA 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9975 In Stock |
|
$0.1260 / $0.4400 | Buy Now |
DISTI #
AP7343D-30FS4-7B
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7343D-30FS4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 490000 Factory Stock |
|
$0.0847 / $0.1001 | Buy Now |
DISTI #
621-AP7343D-30FS4-7B
|
Mouser Electronics | LDO Voltage Regulators 300mA High PSRR 3.0V LDO w/Enable RoHS: Compliant | 10000 |
|
$0.1210 / $0.4400 | Buy Now |
|
Bristol Electronics | 8450 |
|
RFQ | ||
|
Quest Components | 6760 |
|
$0.1764 / $0.5040 | Buy Now | |
DISTI #
AP7343D-30FS4-7B
|
Avnet Asia | LDO Regulator Pos 3V 0.3A 4-Pin X2-DFN T/R (Alt: AP7343D-30FS4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |