-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7343DQ-18W5-7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17485 In Stock |
|
$0.1187 / $0.4200 | Buy Now |
DISTI #
AP7343DQ-18W5-7
|
Avnet Americas | High PSRR Low Dropout Regulator 1.8V 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7343DQ-18W5-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 111000 Factory Stock |
|
$0.0932 / $0.1102 | Buy Now |
DISTI #
621-AP7343DQ-18W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT25 T&R 3K RoHS: Compliant | 4716 |
|
$0.1140 / $0.4100 | Buy Now |
|
Future Electronics | AUTOMOTIVE COMPLIANT 300mA HIGH PSRR LOW NOISE LDO WITH ENABLE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1120 / $0.1210 | Buy Now |
DISTI #
AP7343DQ-18W5-7
|
Avnet Americas | High PSRR Low Dropout Regulator 1.8V 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7343DQ-18W5-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 111000 Factory Stock |
|
$0.0932 / $0.1102 | Buy Now |
DISTI #
AP7343DQ-18W5-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.3A, SOT25, SMD Min Qty: 1 | 0 |
|
$0.1270 / $0.4880 | RFQ |
|
Ameya Holding Limited | 42000 |
|
RFQ | ||
DISTI #
AP7343DQ-18W5-7
|
Avnet Americas | High PSRR Low Dropout Regulator 1.8V 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7343DQ-18W5-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 111000 Factory Stock |
|
$0.0932 / $0.1102 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.8V 300MA SOT25 | 2851 |
|
$0.1291 / $0.1931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy