There are no models available for this part yet.
Overview of AP7350D-33CF4-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP7350D-33CF4-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK5797
|
Newark | Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7350D-33CF4-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2280 / $0.5390 | Buy Now | |
DISTI #
AP7350D-33CF4-7DICT-ND
|
DigiKey | IC REG LIN 3.3V 150MA X2WLB0606 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1836 In Stock |
|
$0.1396 / $0.4900 | Buy Now | |
DISTI #
AP7350D-33CF4-7
|
Avnet Americas | LDO CMOS LowCurr X2-WLB0606-4 T&R 3K - Tape and Reel (Alt: AP7350D-33CF4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 285000 Factory Stock |
|
$0.1086 | Buy Now | |
DISTI #
621-AP7350D-33CF4-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 3056 |
|
$0.1600 / $0.4900 | Buy Now | |
Future Electronics | Diodes AP7350 150MA Ultra-Low Quiescent Current LDO with ENABLE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1490 | Buy Now | ||
DISTI #
AP7350D-33CF4-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.15A, X2WLP4, SMD Min Qty: 1 | 0 |
|
$0.1470 / $0.4690 | RFQ | |
DISTI #
AP7350D-33CF4-7
|
Avnet Silica | LDO CMOS LowCurr X2-WLB0606-4 T&R 3K (Alt: AP7350D-33CF4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
New Advantage Corporation | LDO CMOS LOWCURR X2-WLB0606-4 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2020 | Buy Now |
CAD Models for AP7350D-33CF4-7 by Diodes Incorporated
Part Data Attributes for AP7350D-33CF4-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2017-02-02
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.35 V
|
Dropout Voltage1-Nom
|
0.16 V
|
Input Voltage Absolute-Max
|
4 V
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.3 V
|
JESD-30 Code
|
S-PBGA-B4
|
JESD-609 Code
|
e1
|
Length
|
0.64 mm
|
Line Regulation-Max
|
0.00231%
|
Load Regulation-Max
|
0.025%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.234 V
|
Output Voltage1-Min
|
3.234 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA4,2X2,14
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.38 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.35 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
0.64 mm
|
Related Parts for AP7350D-33CF4-7
-
AP7350D-28CF4-7Linear Regulator ICs
-
ATSAMD20J18A-MNMicrocontrollers
-
AOZ1016AISwitching Regulator or Controllers
-
AP9101CK6-AHTRG1Power Management Circuits
-
AD7885ABP-REELAnalog to Digital Converters
-
AP2155SG-13Peripheral Drivers
-
REF192ESZ-REEL7Voltage References
-
AP3605FNTR-E1Display Drivers
-
AP1608SURCKVisible LEDs