Part Details for AP7351D-18W5-7 by Diodes Incorporated
Overview of AP7351D-18W5-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7351D-18W5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7351D-18W5-7CT-ND
|
DigiKey | LDO CMOS LOWCURR SOT25 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3002 In Stock |
|
$0.1369 / $0.4700 | Buy Now |
DISTI #
AP7351D-18W5-7
|
Avnet Americas | Ultra-Low Quiescent Current LDO Regulator with Enable Positive 1.8V 150mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7351D-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1050 / $0.1241 | Buy Now |
DISTI #
621-AP7351D-18W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT25 T&R 3K RoHS: Compliant | 2954 |
|
$0.1360 / $0.4700 | Buy Now |
|
Future Electronics | LDO CMOS LowCurr SOT25 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1150 / $0.1250 | Buy Now |
DISTI #
AP7351D-18W5-7
|
Avnet Americas | Ultra-Low Quiescent Current LDO Regulator with Enable Positive 1.8V 150mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7351D-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1050 / $0.1241 | Buy Now |
DISTI #
AP7351D-18W5-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.15A, SOT25, SMD Min Qty: 3 | 0 |
|
$0.1500 / $0.2580 | RFQ |
DISTI #
AP7351D-18W5-7
|
Avnet Americas | Ultra-Low Quiescent Current LDO Regulator with Enable Positive 1.8V 150mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7351D-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1050 / $0.1241 | Buy Now |
DISTI #
AP7351D-18W5-7
|
Avnet Silica | Ultra-Low Quiescent Current LDO Regulator with Enable Positive 1.8V 150mA 5-Pin SOT-25 T/R (Alt: AP7351D-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | LDO CMOS LOWCURR SOT25 T&R 3K | 2850 |
|
$0.1483 / $0.1948 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1788 | Buy Now |
Part Details for AP7351D-18W5-7
AP7351D-18W5-7 CAD Models
AP7351D-18W5-7 Part Data Attributes
|
AP7351D-18W5-7
Diodes Incorporated
Buy Now
|
Compare Parts:
AP7351D-18W5-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |