Part Details for AP7353D-25CV4-7 by Diodes Incorporated
Overview of AP7353D-25CV4-7 by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7353D-25CV4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8766
|
Newark | Ldo, Fixed, 2.5V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7353D-25CV4-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1610 | Buy Now |
DISTI #
31-AP7353D-25CV4-7CT-ND
|
DigiKey | IC REG LIN 2.5V 250MA X1WLB0707 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1086 / $0.4900 | Buy Now |
DISTI #
AP7353D-25CV4-7
|
Avnet Americas | High PSRR Low Noise LDO Regulator with Enable Positive 2.5V 250mA 4-Pin X1-WLB0707 T/R - Tape and Reel (Alt: AP7353D-25CV4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.1042 / $0.1231 | Buy Now |
DISTI #
621-AP7353D-25CV4-7
|
Mouser Electronics | LDO Voltage Regulators 2.5V 250mA HIGH PSRR LOW NOISE LDO W/ EN RoHS: Compliant | 0 |
|
$0.1080 / $0.2000 | Order Now |
|
Future Electronics | LDO CMOS LowCurr X1-WLB0707-4 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now |
|
Bristol Electronics | 2997 |
|
RFQ | ||
|
Quest Components | 2397 |
|
$0.1738 / $0.8690 | Buy Now | |
DISTI #
AP7353D-25CV4-7
|
Avnet Americas | High PSRR Low Noise LDO Regulator with Enable Positive 2.5V 250mA 4-Pin X1-WLB0707 T/R - Tape and Reel (Alt: AP7353D-25CV4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.1042 / $0.1231 | Buy Now |
DISTI #
AP7353D-25CV4-7
|
Avnet Silica | High PSRR Low Noise LDO Regulator with Enable Positive 2.5V 250mA 4-Pin X1-WLB0707 T/R (Alt: AP7353D-25CV4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LIN 2.5V 250MA X1WLB0707 | 2950 |
|
$0.1409 | Buy Now |