Part Details for AP7354-15FS4-7 by Diodes Incorporated
Overview of AP7354-15FS4-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7354-15FS4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7354-15FS4-7DICT-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
975 In Stock |
|
$0.1410 / $0.4900 | Buy Now |
DISTI #
AP7354-15FS4-7
|
Avnet Americas | LDO Regulator Positive 1.5V 0.15A 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7354-15FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1308 | Buy Now |
DISTI #
621-AP7354-15FS4-7
|
Mouser Electronics | LDO Voltage Regulators 1.5V 150mA Ultra-Low IQ LDO RoHS: Compliant | 0 |
|
$0.1600 / $0.1630 | Order Now |
|
Future Electronics | LDO Voltage Regulators 1.5V 150mA Ultra-Low IQ LDO, REEL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1490 / $0.1570 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 1.5V 150mA Ultra-Low IQ LDO, REEL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1490 / $0.1570 | Buy Now |
DISTI #
AP7354-15FS4-7
|
Avnet Americas | LDO Regulator Positive 1.5V 0.15A 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7354-15FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1308 | Buy Now |
DISTI #
AP7354-15FS4-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 0.15A, X2DFN4, SMD Min Qty: 3 | 4899 |
|
$0.1760 / $0.3010 | Buy Now |
DISTI #
AP7354-15FS4-7
|
Avnet Silica | LDO Regulator Positive 1.5V 0.15A 4-Pin X2-DFN T/R (Alt: AP7354-15FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | X2-DFN1010-4 Linear Voltage Regulators (LDO) ROHS | 100 |
|
$0.1518 / $0.1615 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1440 / $0.1543 | Buy Now |