Part Details for AP7354D-18FS4-7 by Diodes Incorporated
Overview of AP7354D-18FS4-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7354D-18FS4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7354D-18FS4-7DI-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 4DFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1458 / $0.1691 | Buy Now |
DISTI #
AP7354D-18FS4-7
|
Avnet Americas | LDO Regulator Positive 1.8V 150mA 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7354D-18FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 175000 Factory Stock |
|
$0.1107 / $0.1308 | Buy Now |
DISTI #
621-AP7354D-18FS4-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr X2-DFN1010-4 T&R 5K RoHS: Compliant | 0 |
|
$0.1450 / $0.1690 | Order Now |
DISTI #
AP7354D-18FS4-7
|
Avnet Americas | LDO Regulator Positive 1.8V 150mA 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7354D-18FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 175000 Factory Stock |
|
$0.1107 / $0.1308 | Buy Now |
DISTI #
AP7354D-18FS4-7
|
Avnet Silica | LDO Regulator Positive 1.8V 150mA 4-Pin X2-DFN T/R (Alt: AP7354D-18FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1891 | Buy Now |