-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7354D-18W5-7DICT-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14751 In Stock |
|
$0.1444 / $0.4900 | Buy Now |
DISTI #
AP7354D-18W5-7
|
Avnet Americas | Low Quiescent Current Micropower LDO Regulator 0.15A Output Current 5.25V Maximum Input Voltage 1.8V Output Voltage Output Discharge 4-Pin SOT25 T/R - Tape and Reel (Alt: AP7354D-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1308 | Buy Now |
DISTI #
621-AP7354D-18W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 16787 |
|
$0.1440 / $0.4900 | Buy Now |
DISTI #
AP7354D-18W5-7
|
Avnet Americas | Low Quiescent Current Micropower LDO Regulator 0.15A Output Current 5.25V Maximum Input Voltage 1.8V Output Voltage Output Discharge 4-Pin SOT25 T/R - Tape and Reel (Alt: AP7354D-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1308 | Buy Now |
DISTI #
AP7354D-18W5-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.15A, SOT25, SMD Min Qty: 3 | 0 |
|
$0.1570 / $0.2690 | RFQ |
|
Ameya Holding Limited | 50 |
|
RFQ | ||
DISTI #
AP7354D-18W5-7
|
Avnet Americas | Low Quiescent Current Micropower LDO Regulator 0.15A Output Current 5.25V Maximum Input Voltage 1.8V Output Voltage Output Discharge 4-Pin SOT25 T/R - Tape and Reel (Alt: AP7354D-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1308 | Buy Now |
DISTI #
AP7354D-18W5-7
|
Avnet Asia | Low Quiescent Current Micropower LDO Regulator 0.15A Output Current 5.25V Maximum Input Voltage 1.8V Output Voltage Output Discharge 4-Pin SOT25 T/R (Alt: AP7354D-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1050 / $0.1275 | Buy Now |
DISTI #
AP7354D-18W5-7
|
Avnet Silica | Low Quiescent Current Micropower LDO Regulator 0.15A Output Current 5.25V Maximum Input Voltage 1.8V Output Voltage Output Discharge 4-Pin SOT25 T/R (Alt: AP7354D-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy