Part Details for AP7361C-25FGE-7 by Diodes Incorporated
Overview of AP7361C-25FGE-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7361C-25FGE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5816
|
Newark | Ldo, Dc-Dc Conv, 2.5V, 1A, u-Dfn3030 Rohs Compliant: Yes |Diodes Inc. AP7361C-25FGE-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.2620 / $0.6660 | Buy Now |
DISTI #
AP7361C-25FGE-7DICT-ND
|
DigiKey | IC REG LINEAR 2.5V 1A 8UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10661 In Stock |
|
$0.1900 / $0.6500 | Buy Now |
DISTI #
AP7361C-25FGE-7
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.2V to 6V, Single Output, 440mV, 2.5V, 1A, 8 Pins, U-DFN3030 - Tape and Reel (Alt: AP7361C-25FGE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.1261 / $0.1490 | Buy Now |
DISTI #
621-AP7361C-25FGE-7
|
Mouser Electronics | LDO Voltage Regulators 1A LDO Reg w/Enable 2.5V 6.5Vin 1700mW RoHS: Compliant | 4576 |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
AP7361C-25FGE-7
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.2V to 6V, Single Output, 440mV, 2.5V, 1A, 8 Pins, U-DFN3030 - Tape and Reel (Alt: AP7361C-25FGE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.1261 / $0.1490 | Buy Now |
DISTI #
AP7361C-25FGE-7
|
Avnet Silica | LDO Voltage Regulator, Fixed, 2.2V to 6V, Single Output, 440mV, 2.5V, 1A, 8 Pins, U-DFN3030 (Alt: AP7361C-25FGE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2139 | Buy Now |