Part Details for AP7368D-12RS4-7 by Diodes Incorporated
Overview of AP7368D-12RS4-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7368D-12RS4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7368D-12RS4-7CT-ND
|
DigiKey | LDO CMOS HICURR X1-DFN1612-8 T&R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4456 In Stock |
|
$0.1241 / $0.3100 | Buy Now |
DISTI #
AP7368D-12RS4-7
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 8-Pin X1-DFN1612 T/R - Tape and Reel (Alt: AP7368D-12RS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1231 / $0.1455 | Buy Now |
DISTI #
621-AP7368D-12RS4-7
|
Mouser Electronics | LDO Voltage Regulators LDO Low Voltage Standard X1-DFN1612-8 T&R 5K RoHS: Compliant | 4427 |
|
$0.1240 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.1274 | Buy Now |
DISTI #
AP7368D-12RS4-7
|
Avnet Silica | LDO Regulator Pos 1.2V 1A 8-Pin X1-DFN1612 T/R (Alt: AP7368D-12RS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AP7368D-12RS4-7
AP7368D-12RS4-7 CAD Models
AP7368D-12RS4-7 Part Data Attributes
|
AP7368D-12RS4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7368D-12RS4-7
Diodes Incorporated
Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO8, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.00396% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.212 V | |
Output Voltage1-Min | 1.188 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |