Part Details for AP7368D-33RS4-7 by Diodes Incorporated
Overview of AP7368D-33RS4-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7368D-33RS4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7368D-33RS4-7-ND
|
DigiKey | LDO CMOS HiCurr X1-DFN1612-8 T&R Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4340 In Stock |
|
$0.1454 / $0.4400 | Buy Now |
DISTI #
AP7368D-33RS4-7
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 8-Pin X1-DFN1612 T/R - Tape and Reel (Alt: AP7368D-33RS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.1231 / $0.1455 | Buy Now |
DISTI #
621-AP7368D-33RS4-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS HiCurr X1-DFN1612-8 T&R 5K RoHS: Compliant | 4844 |
|
$0.1390 / $0.4400 | Buy Now |
DISTI #
AP7368D-33RS4-7
|
Avnet Silica | LDO Regulator Pos 3.3V 1A 8-Pin X1-DFN1612 T/R (Alt: AP7368D-33RS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.2090 | Buy Now |