Part Details for AP7381-70SA-7 by Diodes Incorporated
Overview of AP7381-70SA-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP7381-70SA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5847
|
Newark | Ldo, Dc-Dc Conv, 7V, 0.15A, Sot-23 Rohs Compliant: Yes |Diodes Inc. AP7381-70SA-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.1320 / $0.4260 | Buy Now |
DISTI #
AP7381-70SA-7-ND
|
DigiKey | IC REG LIN 7V 150MA SOT23 T&R 3K Min Qty: 3000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0902 / $0.1163 | Buy Now |
DISTI #
AP7381-70SA-7
|
Avnet Americas | LDO Regulator Pos 7V 150mA 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: AP7381-70SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0692 / $0.0818 | Buy Now |
DISTI #
621-AP7381-70SA-7
|
Mouser Electronics | LDO Voltage Regulators LDO High Voltage Standard SOT23 T&R 3K RoHS: Compliant | 5338 |
|
$0.0900 / $0.4100 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0883 / $0.0992 | Buy Now |
DISTI #
AP7381-70SA-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 7V, 0.15A, SOT23, SMD Min Qty: 5 | 0 |
|
$0.0970 / $0.1610 | RFQ |
DISTI #
AP7381-70SA-7
|
Avnet Silica | LDO Regulator Pos 7V 150mA 3-Pin SOT-23 SMD T/R (Alt: AP7381-70SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1258 | Buy Now |
Part Details for AP7381-70SA-7
AP7381-70SA-7 CAD Models
AP7381-70SA-7 Part Data Attributes
|
AP7381-70SA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7381-70SA-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 7.14 V | |
Output Voltage1-Min | 6.86 V | |
Output Voltage1-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |