-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5848
|
Newark | Ldo, Dc-Dc Conv, 7V, 0.15A, Sot-89 Rohs Compliant: Yes |Diodes Inc. AP7381-70Y-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.1380 / $0.4960 | Buy Now |
DISTI #
31-AP7381-70Y-13CT-ND
|
DigiKey | IC REG LINEAR 7V 150MA SOT89-3 Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2448 In Stock |
|
$0.0715 / $0.4600 | Buy Now |
DISTI #
AP7381-70Y-13
|
Avnet Americas | ULDO Regulator Positive 150mA 7V Output Voltage 3-Pin SOT89 T/R - Tape and Reel (Alt: AP7381-70Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0702 / $0.0829 | Buy Now |
DISTI #
621-AP7381-70Y-13
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 3941 |
|
$0.0810 / $0.4600 | Buy Now |
|
Future Electronics | LDO CMOS LowCurr SOT89 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Lead time: 40 Container: Reel | 0Reel |
|
$0.0762 / $0.0846 | Buy Now |
|
Future Electronics | LDO CMOS LowCurr SOT89 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0762 / $0.0846 | Buy Now |
DISTI #
AP7381-70Y-13
|
TME | IC: voltage regulator, LDO,linear,fixed, 7V, 0.15A, SOT89, SMD Min Qty: 5 | 0 |
|
$0.1020 / $0.1720 | RFQ |
DISTI #
AP7381-70Y-13
|
Avnet Silica | ULDO Regulator Positive 150mA 7V Output Voltage 3-Pin SOT89 T/R (Alt: AP7381-70Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP7381-70Y-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7381-70Y-13
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-XSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 7.14 V | |
Output Voltage1-Min | 6.86 V | |
Output Voltage1-Nom | 7 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.45 mm |