Part Details for AP9101CAK-BQTRG1 by Diodes Incorporated
Overview of AP9101CAK-BQTRG1 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AP9101CAK-BQTRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP9101CAK-BQTRG1DI-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL SOT25 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1083 / $0.1396 | Buy Now |
DISTI #
AP9101CAK-BQTRG1
|
Avnet Americas | Battery Protection IC for 1-Cell Lithium-Ion/Lithium Polymer Pack 4.3V 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP9101CAK-BQTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-AP9101CAK-BQTRG1
|
Mouser Electronics | Battery Management Multicell Batt Manager SOT25 T&R 3K RoHS: Compliant | 0 |
|
$0.1080 / $0.5000 | Order Now |
DISTI #
AP9101CAK-BQTRG1
|
Avnet Americas | Battery Protection IC for 1-Cell Lithium-Ion/Lithium Polymer Pack 4.3V 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP9101CAK-BQTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AP9101CAK-BQTRG1
|
Avnet Americas | Battery Protection IC for 1-Cell Lithium-Ion/Lithium Polymer Pack 4.3V 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP9101CAK-BQTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for AP9101CAK-BQTRG1
AP9101CAK-BQTRG1 CAD Models
AP9101CAK-BQTRG1 Part Data Attributes
|
AP9101CAK-BQTRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP9101CAK-BQTRG1
Diodes Incorporated
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5/6,.11,.37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max (Isup) | 0.0045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 4.3, 2.3 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |