-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, GREEN, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1051-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30973 In Stock |
|
$0.0670 / $0.4100 | Buy Now |
DISTI #
604-APA1606CGCK
|
Mouser Electronics | Standard LEDs - SMD Green 570nm Water Clear 60mcd RoHS: Compliant | 19503 |
|
$0.0690 / $0.3100 | Buy Now |
DISTI #
V72:2272_17016351
|
Arrow Electronics | LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2326 Container: Cut Strips | Americas - 179 |
|
$0.1134 | Buy Now |
DISTI #
70062793
|
RS | APA1606CGCK Green LED, 570 nm 1605 (0602) Clear, Rectangle Lens SMD package | Kingbright APA1606CGCK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 497 |
|
$0.1490 / $0.2120 | Buy Now |
|
Future Electronics | Green 1.6 x 0.6 x 1.2 mm 110° Water Clear 60 mcd 2.1 V Chip LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0785 / $0.0862 | Buy Now |
DISTI #
69705214
|
Verical | LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 2326 | Americas - 179 |
|
$0.1134 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 360 |
|
$0.1013 / $0.3375 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.2MM | 1097 |
|
$0.0816 / $0.1530 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.2MM | 288 |
|
$0.1350 / $0.4500 | Buy Now |
DISTI #
APA1606CGCK
|
TTI | Standard LEDs - SMD Green 570nm Water Clear 60mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0680 / $0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA1606CGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA1606CGCK
Kingbright
SINGLE COLOR LED, GREEN, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 110 deg |
This table gives cross-reference parts and alternative options found for APA1606CGCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA1606CGCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPA-1606CGCK-AT-SH | Single Color LED, Green, Water Clear, 1.2mm, | Kingbright | APA1606CGCK vs KPA-1606CGCK-AT-SH |
XZVG87W | Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | SunLED Group | APA1606CGCK vs XZVG87W |