Part Details for APA450-FG144I by Microchip Technology Inc
Overview of APA450-FG144I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for APA450-FG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ3445
|
Newark | Ic's Rohs Compliant: Yes |Microchip APA450-FG144I Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
APA450-FG144I-ND
|
DigiKey | IC FPGA 100 I/O 144FBGA Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APA450-FG144I
|
Avnet Americas | FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA - Trays (Alt: APA450-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 78 Factory Stock |
|
$0 | Buy Now | |
DISTI #
APA450-FG144I
|
Avnet Americas | FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA - Trays (Alt: APA450-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | APA450-FG144I ProAsic Plus RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
APA450-FG144I
|
Avnet Silica | FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA (Alt: APA450-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
APA450-FG144I
|
EBV Elektronik | FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA (Alt: APA450-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for APA450-FG144I
APA450-FG144I CAD Models
APA450-FG144I Part Data Attributes:
|
APA450-FG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA450-FG144I
Microchip Technology Inc
Field Programmable Gate Array, 450000 Gates, 180MHz, 12288-Cell, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 450000 | |
Number of Inputs | 100 | |
Number of Logic Cells | 12288 | |
Number of Outputs | 100 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 450000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 13 mm |
Alternate Parts for APA450-FG144I
This table gives cross-reference parts and alternative options found for APA450-FG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA450-FG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA450-FGG144 | Field Programmable Gate Array, 450000 Gates, 180MHz, 12288-Cell, CMOS, PBGA144 | Microchip Technology Inc | APA450-FG144I vs APA450-FGG144 |
APA450-FG144 | Field Programmable Gate Array, 450000 Gates, 180MHz, 12288-Cell, CMOS, PBGA144 | Microchip Technology Inc | APA450-FG144I vs APA450-FG144 |
APA450-FGG144I | Field Programmable Gate Array, 450000 Gates, 180MHz, 12288-Cell, CMOS, PBGA144 | Microchip Technology Inc | APA450-FG144I vs APA450-FGG144I |