-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7360
|
Newark | Antennas 915 Mhz 50Ohm Vswr 1.5:1 |Abracon APAE915R2540ABDB1-T Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 1443 |
|
$2.0100 / $2.7800 | Buy Now |
DISTI #
47W0976
|
Newark | 915Mhz, 25*25*4Mm Rfid(Usa) Patch Antenna/Tray Rohs Compliant: Yes |Abracon APAE915R2540ABDB1-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
535-11952-ND
|
DigiKey | RFID ANT 915MHZ CER PATCH PIN Min Qty: 1 Lead time: 25 Weeks Container: Tray |
269 In Stock |
|
$1.8616 / $3.8500 | Buy Now |
DISTI #
APAE915R2540ABDB1-
|
Avnet Americas | 915MHZ, 25254MM RFID(USA) PATCH ANTENNA - Boxed Product (Development Kits) (Alt: APAE915R2540ABDB1-) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
$1.7152 / $2.1600 | Buy Now |
DISTI #
815-915R2540ABDB1T
|
Mouser Electronics | Antennas 915 MHZ 50OHM VSWR 1.5:1 RoHS: Compliant | 1142 |
|
$1.8500 / $3.7000 | Buy Now |
|
Onlinecomponents.com | RFID(USA) Patch Antenna - 915MHz - 25 x 25 x 4mm RoHS: Compliant |
1443 Partner Stock |
|
$1.8100 / $2.9000 | Buy Now |
DISTI #
APAE915R2540ABDB1-T
|
TTI | Antennas 915 MHZ 50OHM VSWR 1.5:1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$2.2200 | Buy Now |
DISTI #
APAE915R2540ABDB1-
|
Avnet Americas | 915MHZ, 25254MM RFID(USA) PATCH ANTENNA - Boxed Product (Development Kits) (Alt: APAE915R2540ABDB1-) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
$1.7152 / $2.1600 | Buy Now |
DISTI #
APAE915R2540ABDB1-
|
Avnet Americas | 915MHZ, 25254MM RFID(USA) PATCH ANTENNA - Boxed Product (Development Kits) (Alt: APAE915R2540ABDB1-) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
$1.7152 / $2.1600 | Buy Now |
DISTI #
3218371
|
element14 Asia-Pacific | 915MHZ, 25*25*4MM RFID(USA) PATCH ANTENN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2947 / $3.4053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy