Part Details for APAES915R80C16-T by Abracon Corporation
Overview of APAES915R80C16-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APAES915R80C16-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12612-ND
|
DigiKey | RF ANT 915MHZ CER PATCH PIN ADH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0932 / $36.0600 | Buy Now |
DISTI #
APAES915R80C16-T
|
Avnet Americas | Antenna Patch 5dBi 928MHz SMD Box - Bulk (Alt: APAES915R80C16-T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2659 / $28.4900 | Buy Now |
DISTI #
815-S915R80C16-T
|
Mouser Electronics | Antennas RF ANT 915MHZ CER PATCH PIN ADH RoHS: Compliant | 0 |
|
$26.4300 | Order Now |
DISTI #
APAES915R80C16-T
|
Avnet Americas | Antenna Patch 5dBi 928MHz SMD Box - Bulk (Alt: APAES915R80C16-T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2659 / $28.4900 | Buy Now |
DISTI #
APAES915R80C16-T
|
Avnet Americas | Antenna Patch 5dBi 928MHz SMD Box - Bulk (Alt: APAES915R80C16-T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2659 / $28.4900 | Buy Now |
|
Symmetry Electronics | 915MHz?US?,80*80*6mm RFID Patch Antenna Min Qty: 1 | 0 |
|
$39.7400 | Buy Now |
Part Details for APAES915R80C16-T
APAES915R80C16-T CAD Models
APAES915R80C16-T Part Data Attributes
|
APAES915R80C16-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAES915R80C16-T
Abracon Corporation
915MHZ UHF RFID, LPWA, ISM PATCH ADH PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | RFID | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 1 | |
Omnidirectional | NO | |
Operating Frequency-Max | 928 MHz | |
Operating Frequency-Min | 902 MHz | |
Polarization | RHCP | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO |