Part Details for APAMP-113 by Abracon Corporation
Overview of APAMP-113 by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for APAMP-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9138
|
Newark | Rf Ant 1.575Ghz Module Cable Adh/Bulk Rohs Compliant: Yes |Abracon APAMP-113 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 | Buy Now |
DISTI #
535-12087-ND
|
DigiKey | RF ANT 1.575GHZ MOD SMB ADH Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0358 | Buy Now |
DISTI #
APAMP-113
|
Avnet Americas | Antenna GPS 28dB 1576.44MHz Carton - Bulk (Alt: APAMP-113) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6011 / $11.2065 | Buy Now |
DISTI #
815-APAMP-113
|
Mouser Electronics | Antennas RF ANT 1.575GHZ MODULE CABLE ADH RoHS: Compliant | 0 |
|
$10.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$9.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5700 / $26.9000 | Buy Now |
DISTI #
APAMP-113
|
Avnet Americas | Antenna GPS 28dB 1576.44MHz Carton - Bulk (Alt: APAMP-113) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6011 / $11.2065 | Buy Now |
DISTI #
APAMP-113
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.4700 | Buy Now |
|
Symmetry Electronics | Q type GPS antenna module (Adhesive Base) Min Qty: 1 | 0 |
|
$11.5800 | Buy Now |
Part Details for APAMP-113
APAMP-113 CAD Models
APAMP-113 Part Data Attributes:
|
APAMP-113
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAMP-113
Abracon Corporation
GPS ACTIVE PUCK ANT ADH SMA-J3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | FAKRA, GPS-1575.42 MHZ, HIGH RELIABILITY | |
Application | GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 28 dB | |
Omnidirectional | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 2 |