Part Details for APAMPG-130 by Abracon Corporation
Overview of APAMPG-130 by Abracon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for APAMPG-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12920-ND
|
DigiKey | RF ANT 1.575/1.602GHZ DOME SMA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1024 In Stock |
|
$8.3258 / $13.1500 | Buy Now |
DISTI #
APAMPG-130
|
Avnet Americas | FREQUENCY RANGE 1575.42MHZ3 MHZ,1602MHZ8 MHZ X TYPE GPS AN - Bulk (Alt: APAMPG-130) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1020 / $9.6900 | Buy Now |
DISTI #
815-APAMPG-130
|
Mouser Electronics | Antennas RF ANT 1.575/1.602GHZ DOME SMA RoHS: Compliant | 400 |
|
$9.2300 / $11.6400 | Buy Now |
DISTI #
73885244
|
RS | Antenna, GPS + GLONASS, 1.575/1.602GHZ, dome shape, active module - magnet base | Abracon APAMPG-130 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7100 / $9.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$8.4000 / $11.3700 | Buy Now |
DISTI #
60237818
|
Verical | Antenna External Active 5dBi Gain 1578.42MHz Carton Min Qty: 5 Package Multiple: 5 Date Code: 2144 | Americas - 500 |
|
$10.6913 / $14.6521 | Buy Now |
DISTI #
APAMPG-130
|
Avnet Americas | FREQUENCY RANGE 1575.42MHZ3 MHZ,1602MHZ8 MHZ X TYPE GPS AN - Bulk (Alt: APAMPG-130) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1020 / $9.6900 | Buy Now |
DISTI #
APAMPG-130
|
Avnet Abacus | (Alt: APAMPG-130) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
500 In Stock |
|
$8.4000 / $11.3700 | Buy Now |
|
Symmetry Electronics | 1.575GHz, 1.602GHz GLONASS, GPS Dome RF Antenna 1.572GHz ~ 1.578GHz, 1.594GHz ~ 1.61GHz 30dB Connector, SMA Male Magnetic Min Qty: 1 | 0 |
|
$16.0800 | Buy Now |
Part Details for APAMPG-130
APAMPG-130 CAD Models
APAMPG-130 Part Data Attributes:
|
APAMPG-130
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAMPG-130
Abracon Corporation
GPS/GLONASS ACTIVE PUCK ANT ADH SMA-J3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | HIGH RELIABILITY, SMA, IT CAN ALSO OPERATE AT 1594-1610 MHZ | |
Application | GPS/GLONASS | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 5 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 1578.42 MHz | |
Operating Frequency-Min | 1572.42 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 2 |