Part Details for APAMPJ-132 by Abracon Corporation
Overview of APAMPJ-132 by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for APAMPJ-132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13003-ND
|
DigiKey | RF ANT 1.575GHZ DOME MMCX MALE Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0810 | Buy Now |
DISTI #
APAMPJ-132
|
Avnet Americas | Antenna GPS 4dBic 1575.42MHz Adhesive Bag - Bulk (Alt: APAMPJ-132) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8080 / $18.6435 | Buy Now |
DISTI #
815-APAMPJ-132
|
Mouser Electronics | Antennas RF ANT 1.575GHZ DOME MMCX MALE RoHS: Compliant | 0 |
|
$18.2500 / $18.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$15.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4300 / $32.3200 | Buy Now |
DISTI #
APAMPJ-132
|
Avnet Americas | Antenna GPS 4dBic 1575.42MHz Adhesive Bag - Bulk (Alt: APAMPJ-132) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8080 / $18.6435 | Buy Now |
DISTI #
APAMPJ-132
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$14.6900 / $17.4100 | Buy Now |
DISTI #
APAMPJ-132
|
Avnet Abacus | Antenna GPS 4dBic 1575.42MHz Adhesive Bag (Alt: APAMPJ-132) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for APAMPJ-132
APAMPJ-132 CAD Models
APAMPJ-132 Part Data Attributes:
|
APAMPJ-132
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAMPJ-132
Abracon Corporation
GPS ACTIVE PUCK ANT ADH MMCX(M)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | MMCX-M | |
Application | GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 14 dB | |
Omnidirectional | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 2 |