-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL COLOR LED, HYPER RED/GREEN, 2.5mm, 3 X 2.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1648-1-ND
|
DigiKey | LED GREEN/RED CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67096 In Stock |
|
$0.1195 / $0.6000 | Buy Now |
DISTI #
604-APBL3025SURKCGK
|
Mouser Electronics | Standard LEDs - SMD Red/Grn 630/570nm Water Clr 500/120mcd RoHS: Compliant | 15947 |
|
$0.1190 / $0.5800 | Buy Now |
DISTI #
V72:2272_18695946
|
Arrow Electronics | LED Bi-Color Green/Hyper Red 574nm/650nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 508 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2404 Container: Cut Strips | Americas - 2769 |
|
$0.1221 / $0.1969 | Buy Now |
|
Future Electronics | Red/Green 3 x 2.5 x 1.4 mm 100° 600/120 mcd Clear Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1200 / $0.1260 | Buy Now |
DISTI #
77833904
|
Verical | LED Bi-Color Green/Hyper Red 574nm/650nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 508 Package Multiple: 1 Date Code: 2404 | Americas - 2769 |
|
$0.1969 | Buy Now |
|
Bristol Electronics | 3097 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.2625 / $0.7500 | Buy Now | |
|
Quest Components | 29287 |
|
$0.4905 / $1.6350 | Buy Now | |
DISTI #
APBL3025SURKCGK-F01
|
TTI | Standard LEDs - SMD Red/Grn 630/570nm Water Clr 500/120mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 54000 In Stock |
|
$0.1140 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APBL3025SURKCGK-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBL3025SURKCGK-F01
Kingbright
DUAL COLOR LED, HYPER RED/GREEN, 2.5mm, 3 X 2.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 300.0/80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 650/574 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 100 deg |