Part Details for APBS198UBK by Hammond Manufacturing
Overview of APBS198UBK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APBS198UBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3590
|
Newark | 19" Wall Cabinet, Steel, Black, 8U, Rack U Height:8U, Enclosure Material:Steel, Body Color:Black, External Height - Metric:443Mm, External Width - Metric:489Mm, External Depth - Metric:457Mm, External Height - Imperial:17.46" Rohs Compliant: Yes |Hammond APBS198UBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 305 |
|
$189.6200 / $204.2000 | Buy Now |
DISTI #
APBS198UBK-ND
|
DigiKey | ADJUSTABLE DEPTH WALL MNT RACK W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$184.1482 / $198.3100 | Buy Now |
DISTI #
546-APBS198UBK
|
Mouser Electronics | Racks & Rack Cabinets 8U ADJ WALL RACK WITH SHELF RoHS: Compliant | 0 |
|
$188.3900 / $198.2300 | Order Now |
DISTI #
72075631
|
RS | Adjustable Wall Bracket W/ Shelf , 8U W/ Depth 12in,18in | Hammond Manufacturing APBS198UBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$221.5500 / $240.8000 | RFQ |
|
Onlinecomponents.com | Black Steel Wall Mount Rack | 305 Factory Stock |
|
$182.1400 / $200.3600 | Buy Now |
|
Powell Electronics | rack accessory - adjustable Min Qty: 1 | 195 |
|
$175.3100 / $200.3600 | Buy Now |
|
Master Electronics | Black Steel Wall Mount Rack | 305 Factory Stock |
|
$182.1400 / $200.3600 | Buy Now |
Part Details for APBS198UBK
APBS198UBK CAD Models
APBS198UBK Part Data Attributes:
|
APBS198UBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
APBS198UBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |