Part Details for APC-16-350 by MEAN WELL
Overview of APC-16-350 by MEAN WELL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APC-16-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 16 W Single Output 350 mA 48 Vdc Output Max Switching Power Supply Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 964 |
|
$9.5900 / $10.2700 | Buy Now |