Part Details for APC-35-700 by Mean Well
Overview of APC-35-700 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APC-35-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4419
|
Newark | Led Driver, Constant Current, 35W Rohs Compliant: Yes |Mean Well APC-35-700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3800 / $16.0100 | Buy Now |
DISTI #
1866-1129-ND
|
DigiKey | LED DRVR CC AC/DC 15-50V 700MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
99 In Stock |
|
$12.1320 / $13.9400 | Buy Now |
DISTI #
APC-35-700
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: APC-35-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.9000 / $12.4000 | Buy Now |
DISTI #
709-APC35-700
|
Mouser Electronics | LED Power Supplies 35W 15-50V 700mA CC LED PS RoHS: Compliant | 196 |
|
$12.1300 / $13.9400 | Buy Now |
DISTI #
70345780
|
RS | Power Supply, AC-DC,50V,0.7A,100-264V In, Enclosed, LED Driver,35W, APC-35 Series | MEAN WELL APC-35-700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$12.8900 / $13.9400 | Buy Now |
|
Future Electronics | 100 - 240Vac, 35W, 700mA, 15-50V, IP30 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$12.9000 / $13.5500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 35W - Fixed: 50 Vdc @ 700mA - Dim: No RoHS: Compliant |
109 In Stock |
|
$10.9000 / $12.4000 | Buy Now |
DISTI #
80325481
|
Verical | AC/DC LED Power Supply 35W Single 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2401 | Americas - 105 |
|
$14.1187 / $15.2062 | Buy Now |
DISTI #
77351514
|
Verical | AC/DC LED Power Supply 35W Single 4-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 45 |
|
$13.3088 / $14.9466 | Buy Now |
DISTI #
2164041
|
Jameco Electronics | AC to DC Power Supply Enclosed LED Driver Single Output 15-50VDC @ 700mA, 35 Watt Min Qty: 1 Container: Each | 84 |
|
$11.2000 / $12.4000 | Buy Now |
Part Details for APC-35-700
APC-35-700 CAD Models
APC-35-700 Part Data Attributes:
|
APC-35-700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APC-35-700
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-09-27 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.1237 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES |