Part Details for APCDSS6 by nVent Hoffman
Overview of APCDSS6 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APCDSS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2081
|
Newark | Pressure Comp Device 316Ss Rohs Compliant: Yes |Nvent Hoffman APCDSS6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$519.4800 / $570.9600 | Buy Now |
DISTI #
70278566
|
RS | Breather, Stainless Steel, Semipermeable, 0.7 CFM@70 mbar, 1.6 In Mounting Hole | nVent HOFFMAN APCDSS6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$570.9600 | RFQ |