Part Details for APCFA002GACAN-WAT by Apacer Technology Inc
Overview of APCFA002GACAN-WAT by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APCFA002GACAN-WAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
908-APCFA002GACANWAT
|
Mouser Electronics | Memory Cards CFast 2 SATA3 SLC 2GB Extended Temperature RoHS: Compliant | 0 |
|
$60.1400 / $79.6900 | Order Now |
DISTI #
DISCAR4033
|
Rutronik | CFast 2GB CFast 2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 93 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$36.8100 / $39.3200 | Buy Now |
Part Details for APCFA002GACAN-WAT
APCFA002GACAN-WAT CAD Models
APCFA002GACAN-WAT Part Data Attributes:
|
APCFA002GACAN-WAT
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APCFA002GACAN-WAT
Apacer Technology Inc
Flash Card, 2GX8, CARD-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XUUC-N24 | |
Length | 42.8 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 36.4 mm |