Part Details for APCI00121210100T80 by Pulse Electronics Corporation
Overview of APCI00121210100T80 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APCI00121210100T80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0958
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APCI00121210100T80 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
553-APCI00121210100T80CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$1.2050 / $2.5800 | Buy Now |
DISTI #
APCI00121210100T80
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 30% 100kHz Ferrite 7.5A SMD T/R - Tape and Reel (Alt: APCI00121210100T80) RoHS: Compliant Min Qty: 1750 Package Multiple: 250 Container: Reel | 0 |
|
$1.0866 / $1.2357 | Buy Now |
DISTI #
673-APCI121210100T80
|
Mouser Electronics | Power Inductors - SMD 10uH Shielded 7.5A 18.3mOhms RoHS: Compliant | 250 |
|
$1.2400 / $2.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.2900 | Buy Now |
DISTI #
APCI00121210100T80
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 30% 100kHz Ferrite 7.5A SMD T/R - Tape and Reel (Alt: APCI00121210100T80) RoHS: Compliant Min Qty: 1750 Package Multiple: 250 Container: Reel | 0 |
|
$1.0866 / $1.2357 | Buy Now |
DISTI #
000000000006432273
|
Sager | Power Inductors - SMD 10uH Shielded 7.5A 18.3mOhms Min Qty: 500 | 0 |
|
$1.1200 | Buy Now |
Part Details for APCI00121210100T80
APCI00121210100T80 CAD Models
APCI00121210100T80 Part Data Attributes:
|
APCI00121210100T80
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APCI00121210100T80
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0183 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for APCI00121210100T80
This table gives cross-reference parts and alternative options found for APCI00121210100T80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APCI00121210100T80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPCI00121210100TA0 | General Purpose Inductor, 10uH, 30%, 1 Element, SMD, 4747, CHIP | Pulse Electronics Corporation | APCI00121210100T80 vs BPCI00121210100TA0 |